The Kyocera 06035J0R7ABTTR is a 0.7pF C0G film capacitor with a 50V voltage rating. It is constructed in a flat, surface mount package with a 0603 case code. Operating temperature range is -55°C to 125°C. This capacitor is not RoHS compliant and contains lead.
Sign in to ask questions about the Kyocera 06035J0R7ABTTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 06035J0R7ABTTR technical specifications.
| Capacitance | 0.7pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.81mm |
| Dielectric | C0G |
| Height | 0.63mm |
| Lead Free | Contains Lead |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Accu-P® |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera 06035J0R7ABTTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.