
This 0.7pF ceramic capacitor features a C0G dielectric and a voltage rating of 50V. It has a package size of 0603 and is designed for surface mount applications. The operating temperature range is from -55°C to 125°C. This component is RoHS compliant and available in quantities of 3000 per reel.
Kyocera 06035J0R7BBSTR technical specifications.
| Capacitance | 0.7pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.81mm |
| Dielectric | C0G |
| Height | 0.63mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.81mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 06035J0R7BBSTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.