
The 0603 0.8pF C0G film capacitor from Kyocera is a surface mount component with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a voltage rating of 50V and is packaged in a tape and reel format. The capacitor has a dielectric material of C0G and a case code of 0603 in imperial and 1608 in metric. It is part of the Accu-F series and contains lead.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.8pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Dielectric | C0G |
| Height | 630um |
| Lead Free | Contains Lead |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | Accu-F® |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 7.1E-05oz |
| Width | 810um |
| RoHS | Not Compliant |