
The Kyocera 06035J0R9BBTTR is a 0.9pF C0G film capacitor with a 50V voltage rating. It has a 0603 package size and is designed for surface mount applications. The capacitor operates over a temperature range of -55°C to 125°C and is available in quantities of 3000 per reel.
Kyocera 06035J0R9BBTTR technical specifications.
| Capacitance | 0.9pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.81mm |
| Dielectric | C0G |
| Height | 0.63mm |
| Lead Free | Contains Lead |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Accu-P® |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera 06035J0R9BBTTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.