10pF C0G dielectric film capacitor, 50V DC rated voltage, 1% tolerance, and 0.81mm width. Features a 0603 surface mount case code, 125°C maximum operating temperature, and 1.8GHz self-resonant frequency. This lead-free, RoHS compliant component is supplied in tape and reel packaging.
Kyocera 06035J100FBSTR technical specifications.
| Capacitance | 10pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.81mm |
| Dielectric | C0G |
| Height | 0.63mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.8GHz |
| Series | Accu-P® |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.81mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 06035J100FBSTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.