Surface mount film capacitor with 12pF capacitance and 50V DC rating. Features a 0603 case code (1608 metric) and C0G dielectric for stable performance across a -55°C to 125°C operating temperature range. This component offers a 2% tolerance and a self-resonant frequency of 2.2GHz. Packaged on tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 06035J120GAWTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 12pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.81mm |
| Dielectric | C0G |
| Height | 0.035mm |
| Lead Free | Contains Lead |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 2.2GHz |
| Series | Accu-F® |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 7.1E-05oz |
| Width | 0.032mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera 06035J120GAWTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.