The 06035J130JAWTR is a 0603 film capacitor from Kyocera with a capacitance of 13pF and a tolerance of 5%. It has a voltage rating of 50V and operates over a temperature range of -55°C to 125°C. This surface mount capacitor is packaged in tape and reel and contains lead, making it suitable for applications where lead-free components are not required.
Kyocera 06035J130JAWTR technical specifications.
| Capacitance | 13pF |
| Package/Case | 0603 |
| Height | 630um |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | Accu-F® |
| Tolerance | 5% |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera 06035J130JAWTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.