
The Kyocera 06035J150JAWTR is a 50V film capacitor with a capacitance of 15pF. It has a C0G dielectric and is constructed in a flat form. The capacitor is available in a 0603 package, suitable for surface mount applications. It operates over a temperature range of -55°C to 125°C and is not RoHS compliant due to containing lead.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 06035J150JAWTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 15pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.81mm |
| Dielectric | C0G |
| Height | 0.63mm |
| Lead Free | Contains Lead |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Accu-F® |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera 06035J150JAWTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
