This Kyocera 0603 SMD/SMT capacitor features a capacitance of 18pF with a tolerance of 2% and a voltage rating of 50V. The C0G dielectric material provides stable capacitance over temperature. The capacitor is rated for operation between -55°C and 125°C and is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 06035J180GAWTR\3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 18pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Dielectric | C0G |
| Height | 630um |
| Lead Free | Contains Lead |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | Accu-F® |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 7.1E-05oz |
| Width | 810um |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera 06035J180GAWTR\3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.