1pF, 50V surface mount film capacitor with C0G dielectric. Features a 0603 (1608 metric) case code, 1.6mm length, 0.81mm depth, and 0.63mm height. Operating temperature range from -55°C to 125°C. SMD/SMT termination for flat construction.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 06035J1R0BBTTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 06035J1R0BBTTR technical specifications.
| Capacitance | 1pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.81mm |
| Dielectric | C0G |
| Height | 0.63mm |
| Height - Seated (Max) | 0.029inch |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Accu-P® |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 7.1E-05oz |
| Width | 0.032inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera 06035J1R0BBTTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.