Kyocera's 06035J1R1AAWTR is a 50V film capacitor with a capacitance of 1.1pF. It has a 0603 case size and is designed for surface mount applications. The capacitor operates over a temperature range of -55°C to 125°C and is available in tape and reel packaging. It is constructed with a C0G dielectric and has a flat construction. The capacitor is not radiation hardened and contains lead.
Kyocera 06035J1R1AAWTR technical specifications.
| Capacitance | 1.1pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.81mm |
| Dielectric | C0G |
| Height | 0.025inch |
| Lead Free | Contains Lead |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | Accu-F® |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 7.1E-05oz |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 06035J1R1AAWTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
