
The Accu-F 50V film capacitor is a surface mount component with a capacitance of 1.1pF. It has a C0G dielectric and is constructed in a flat configuration. The capacitor is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in a 0603 package and is packaged in tape and reel. The Accu-F series is a lead-containing component.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 06035J1R1BAWTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1.1pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.81mm |
| Dielectric | C0G |
| Height | 0.025inch |
| Lead Free | Contains Lead |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | Accu-F® |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 7.1E-05oz |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 06035J1R1BAWTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.