The Kyocera 06035J1R5ABTTR is a 50V film capacitor with a capacitance of 1.5pF. It is constructed in a flat, surface mount package with a 0603 case code. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in a tape and reel packaging with 3000 units per package.
Sign in to ask questions about the Kyocera 06035J1R5ABTTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 06035J1R5ABTTR technical specifications.
| Capacitance | 1.5pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.81mm |
| Height | 0.63mm |
| Lead Free | Contains Lead |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | Accu-P® |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera 06035J1R5ABTTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.