
Surface mount ceramic capacitor with 1.5pF capacitance and 50V DC rated voltage. Features a 0603 case code (1608 metric) and C0G dielectric for stable performance across a -55°C to 125°C operating temperature range. This RoHS compliant component offers a 6.7% tolerance and a self-resonant frequency of 4.7GHz, packaged in tape and reel for efficient assembly.
Kyocera 06035J1R5BBSTR technical specifications.
| Capacitance | 1.5pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.81mm |
| Dielectric | C0G |
| Height | 0.63mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.7GHz |
| Series | Accu-P® |
| Termination | SMD/SMT |
| Tolerance | 6.7% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.81mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 06035J1R5BBSTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
