Kyocera 06035J1R5BBSTR\500 technical specifications.
| Capacitance | 1.5pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Max Operating Temperature | 125°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 06035J1R5BBSTR\500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.