The Accu-P 50V film capacitor is a surface mount component with a capacitance of 2.4pF. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is lead free and RoHS compliant, packaged in tape and reel quantities of 3000. It measures 0.63mm in height, 1.6mm in length, and 0.81mm in width.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.4pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Height | 0.63mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.7GHz |
| Series | Accu-P® |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.81mm |
| RoHS | Compliant |