
Cap Silicon 2.7pF 50V 0?30ppm/C 0.05pF SMD 0603 125C T/R
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.7pF |
| Package/Case | Ceramic |
| Depth | 0.81mm |
| Dielectric | C0G |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |