This Kyocera 06035J2R7BAWTR capacitor features a capacitance of 2.7pF and a voltage rating of 50V. It has a C0G dielectric and is constructed in a flat, surface mount package with a 0603 case code. The component is rated for operation between -55°C and 125°C and is available in tape and reel packaging.
Kyocera 06035J2R7BAWTR technical specifications.
| Capacitance | 2.7pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.81mm |
| Dielectric | C0G |
| Height | 0.025inch |
| Lead Free | Contains Lead |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Accu-F® |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 7.1E-05oz |
| Width | 0.032inch |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
