Surface mount ceramic capacitor with 2.7pF capacitance and 50V DC rating. Features a 0603 (1608 metric) case code, C0G dielectric, and a self-resonant frequency of 3.5GHz. Operating temperature range is -55°C to 125°C. Dimensions are 1.6mm length, 0.81mm depth, and 0.63mm height.
Kyocera 06035J2R7BBTTR technical specifications.
| Capacitance | 2.7pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.81mm |
| Dielectric | C0G |
| Height | 0.63mm |
| Height - Seated (Max) | 0.029inch |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 3.5GHz |
| Series | Accu-P® |
| Size | 0.63mm |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.032inch |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
