The Kyocera 06035J3R3ABTTR is a 3.3pF C0G film capacitor with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a voltage rating of 50V and is constructed in a flat, surface-mount package. The capacitor is available in a tape and reel packaging with 3000 pieces per reel. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Kyocera 06035J3R3ABTTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 06035J3R3ABTTR technical specifications.
| Capacitance | 3.3pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.81mm |
| Dielectric | C0G |
| Height | 0.63mm |
| Lead Free | Contains Lead |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Accu-P® |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera 06035J3R3ABTTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.