
Surface mount ceramic capacitor with 4.7pF capacitance and 50V DC rating. Features C0G dielectric for stable performance across a -55°C to 125°C operating temperature range. Housed in a 0603 (1608 metric) case code with dimensions of 1.6mm length, 0.81mm width, and 0.63mm height. This RoHS compliant component offers a 2.1% tolerance and a self-resonant frequency of 2.6GHz, supplied in tape and reel packaging.
Sign in to ask questions about the Kyocera 06035J4R7BBSTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 06035J4R7BBSTR technical specifications.
| Capacitance | 4.7pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.81mm |
| Dielectric | C0G |
| Height | 0.63mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.6GHz |
| Series | ACCU-P |
| Termination | SMD/SMT |
| Tolerance | 2.1% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.81mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 06035J4R7BBSTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
