The 06035J4R7CAWTR is a 4.7pF C0G film capacitor from Kyocera, rated for 50V DC. It is available in a 0603 package, suitable for surface mount applications. The capacitor operates within a temperature range of -55°C to 125°C and is not RoHS compliant. It is part of the Accu-F series and is packaged on tape and reel.
Kyocera 06035J4R7CAWTR technical specifications.
| Capacitance | 4.7pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Dielectric | C0G |
| Height | 0.025inch |
| Lead Free | Contains Lead |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | Accu-F® |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 7.1E-05oz |
| Width | 0.032inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera 06035J4R7CAWTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.