Surface mount multilayer ceramic capacitor, 5.6pF capacitance, 50VDC voltage rating. Features C0G dielectric for excellent temperature stability, operating from -55°C to +125°C. 0603 imperial / 1608 metric case size, 1.6mm length, 0.81mm width, and 0.63mm height. RoHS compliant and lead-free construction.
Kyocera 06035J5R6BBSTR technical specifications.
| Capacitance | 5.6pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.81mm |
| Dielectric | C0G |
| Height | 0.63mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.4GHz |
| Series | Accu-P® |
| Termination | SMD/SMT |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.81mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 06035J5R6BBSTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.