Surface mount film capacitor with 8.2pF capacitance and 50V DC voltage rating. Features a C0G dielectric for excellent temperature stability (±30ppm/°C) and a wide operating temperature range of -55°C to 125°C. Housed in a compact 0603 (1608 metric) SMD package, this component offers a self-resonant frequency of 2GHz and is supplied on tape and reel.
Kyocera 06035J8R2BBSTR technical specifications.
| Capacitance | 8.2pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.81mm |
| Dielectric | C0G |
| Height | 0.63mm |
| Height - Seated (Max) | 0.029inch |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2GHz |
| Series | Accu-P® |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 06035J8R2BBSTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.