
Kyocera's 06035J9R1CAWTR is a 50V film capacitor with a capacitance of 9.1pF. It is available in a 0603 package and is designed for surface mount applications. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is packaged on a tape and reel. The Accu-F series from Kyocera is a line of film capacitors.
Kyocera 06035J9R1CAWTR technical specifications.
| Capacitance | 9.1pF |
| Package/Case | 0603 |
| Height | 630um |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | Accu-F® |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera 06035J9R1CAWTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.