Film Capacitors 50volts 0.35pF
Checking distributor stock and pricing after the page loads.
| Capacitance | 3.5E-13F |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| DC Rated Voltage | 50V |
| RoHS | Compliant |