This 0.1pF film capacitor from Kyocera has a voltage rating of 50V and is constructed with a flat dielectric material. It is available in a 0603 package with surface mount termination and is rated for operation between -55°C and 125°C. The capacitor is packaged on a tape and reel for easy handling and assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 06035K0R1AAWTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 0.1pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.81mm |
| Dielectric | C0H |
| Height | 0.025inch |
| Lead Free | Contains Lead |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | Accu-F® |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 7.1E-05oz |
| Width | 0.032inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera 06035K0R1AAWTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.