The Kyocera 0603 3.3pF film capacitor is a surface mount component with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a voltage rating of 50V and is packaged in a 0603 case. The capacitor is constructed with a flat construction and has a lead-free termination. It is not RoHS compliant and is not radiation hardened.
Kyocera 06035K3R3BAWTR technical specifications.
| Capacitance | 3.3pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.81mm |
| Height | 0.025inch |
| Lead Free | Contains Lead |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Accu-F® |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 7.1E-05oz |
| Width | 0.032inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera 06035K3R3BAWTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.