Surface mount ceramic capacitor with 15pF capacitance and 50V DC rating. Features a C0G dielectric for excellent temperature stability and a 2% tolerance. Housed in a compact 0603 (1608 metric) case, this component operates across a wide temperature range of -55°C to 125°C. It offers a self-resonant frequency of 2.1GHz and is supplied on tape and reel.
Kyocera 06035U150GAT2A technical specifications.
| Capacitance | 15pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.76mm |
| Dielectric | C0G |
| Height | 0.03mm |
| Lead Free | Lead Free |
| Length | 0.06inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.1GHz |
| Series | U |
| Termination | SMD/SMT |
| Thickness | 0.036inch |
| Tolerance | 2% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.03inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 06035U150GAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.