This 18pF ceramic capacitor from Kyocera has a voltage rating of 50V and a tolerance of 1%. It is constructed with a C0G dielectric and has a maximum operating temperature of 125°C. The capacitor is available in a 0603 package, suitable for surface mount applications, and is packaged in tape and reel quantities of 4000. The device is RoHS compliant and does not undergo radiation hardening.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 06035U180FAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 18pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.76mm |
| Dielectric | C0G |
| Length | 1.52mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | U |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 06035U180FAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.