
Kyocera's 06035U1R8BAT2A is a ceramic capacitor with a capacitance of 1.8pF and a voltage rating of 50V. It features a C0G dielectric and is constructed in a flat, surface mount package. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is lead-free and RoHS compliant, packaged in tape and reel with 4000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 06035U1R8BAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1.8pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.76mm |
| Dielectric | C0G |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | U |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.81mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 06035U1R8BAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.