This is a 33 picofarad ceramic capacitor with a 50V voltage rating and 2% tolerance. It has a 0603 package size and is constructed with a C0G dielectric. The capacitor is designed for surface mount applications and has a maximum operating temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 33pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.76mm |
| Dielectric | C0G |
| Length | 0.06inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 6720 |
| Packaging | Waffle |
| Radiation Hardening | No |
| Series | U |
| Termination | SMD/SMT |
| Thickness | 0.036inch |
| Tolerance | 2% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.03inch |
| RoHS | Compliant |