
This ceramic capacitor from Kyocera has a capacitance of 8pF and is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a voltage rating of 50V and is constructed with a C0G dielectric. The capacitor is a surface mount device with a 0603 package and is available in quantities of 4000. It is packaged in tape and reel and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Kyocera 06035U8R0BAT2A technical specifications.
| Capacitance | 8pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.76mm |
| Dielectric | C0G |
| Length | 0.06inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | U |
| Termination | SMD/SMT |
| Thickness | 0.036inch |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 7.1E-05oz |
| Width | 0.03inch |
| RoHS | Compliant |