Cap Ceramic 22pF 6.3V C0G 1% SMD 0603 125C Paper T/R
Checking distributor stock and pricing after the page loads.
Kyocera 06036A220FAT2A technical specifications.
| Capacitance | 22pF |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.81mm |
| Dielectric | C0G |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
No datasheet is available for this part.