Kyocera 06036C222KAT2A technical specifications.
| Capacitance | 2.2nF |
| Package/Case | 0603 |
| Dielectric | X7R |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 06036C222KAT2A to view detailed technical specifications.
No datasheet is available for this part.