Surface mount multilayer ceramic capacitor featuring 2.2µF capacitance and a 6.3V DC rating. This component utilizes an X7R dielectric with a ±10% tolerance, operating across a temperature range of -55°C to 125°C. Housed in a compact 0603 [1608 Metric] case code, it offers a dissipation factor of 5% and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 06036C225KAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 2.2uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.81mm |
| Dielectric | X7R |
| Dissipation Factor | 5% |
| Height | 0.94mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 10% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 06036C225KAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.