
The Kyocera 06036C332KAT2A is a 0603 X7R ceramic capacitor with a capacitance of 3.3nF and a tolerance of 10%. It operates within a temperature range of -55°C to 125°C and is rated for a DC voltage of 6.3V. This component is RoHS compliant and features SMD/SMT termination, making it suitable for surface mount applications. It is packaged on tape and reel for easy handling and installation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 06036C332KAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 3.3nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Dielectric | X7R |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| DC Rated Voltage | 6.3V |
| Weight | 7.1E-05oz |
| Width | 0.81mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 06036C332KAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.