Surface mount multilayer ceramic capacitor with 2.2µF capacitance and 6.3V DC rated voltage. Features X5R dielectric, ±10% tolerance, and a 0603 [1608 Metric] case size. Operating temperature range from -55°C to 85°C. RoHS compliant and lead-free.
Kyocera 06036D225KAT2A technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.81mm |
| Dielectric | X5R |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 10% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| Voltage Rating (AC) | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.032inch |
| RoHS | Compliant |
No datasheet is available for this part.