
2.2µF ceramic capacitor with X5R dielectric, 6.3V voltage rating, and 20% tolerance. Features a 0603 (1608 metric) surface mount case code, measuring 1.6mm in length, 0.81mm in depth, and 0.35mm in height. Operating temperature range from -55°C to 85°C. Lead-free and RoHS compliant, supplied in tape and reel packaging.
Sign in to ask questions about the Kyocera 06036D225MAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 06036D225MAT2A technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.81mm |
| Dielectric | X5R |
| Height | 0.35mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 06036D225MAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
