This ceramic capacitor from Kyocera has a capacitance of 1nF with a tolerance of 10%. It operates within a temperature range of -55°C to 125°C and is rated for a DC voltage of 16V. The capacitor is packaged in a 0603 case, suitable for surface mount applications, and is available in quantities of 4000 per reel.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Dielectric | C0G |
| Height | 0.9mm |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.81mm |
| RoHS | Compliant |