Kyocera's 0603YA150JAT2A ceramic capacitor features a capacitance of 15pF with a tolerance of 5% and a DC rated voltage of 16V. It has a package quantity of 4000 and is packaged in tape and reel. The capacitor operates within a temperature range of -55°C to 125°C and is RoHS compliant. It measures 1.6mm in length and 0.81mm in width, with a case code of 0603 (1608 metric).
Checking distributor stock and pricing after the page loads.
| Capacitance | 15pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Dielectric | C0G |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 16V |
| Width | 0.81mm |
| RoHS | Compliant |