CAP CER 1.2PF 16V NP0 0603
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.2pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Dielectric | C0G |
| Height | 900um |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 7.1E-05oz |
| RoHS | Compliant |