
The Kyocera 0603YC104KAJ2A is a ceramic capacitor with a capacitance of 100nF and a voltage rating of 16V. It has a X7R dielectric and is constructed in a flat form. The capacitor is rated for operation between -55°C and 125°C and is available in a 0603 package with a surface mount termination. It is packaged in tape and reel with 8000 units per reel.
Sign in to ask questions about the Kyocera 0603YC104KAJ2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 0603YC104KAJ2A technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.81mm |
| Dielectric | X7R |
| Dissipation Factor | 3.5% |
| Height | 0.9mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.032inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera 0603YC104KAJ2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
