
Multilayer ceramic capacitor with 1uF capacitance and 16V voltage rating. Features X7R dielectric material for stable performance across a -55°C to 125°C operating temperature range. Surface mountable in a 0603 [1608 Metric] case code, this lead-free component offers a ±10% tolerance. Packaged on tape and reel for efficient assembly.
Kyocera 0603YC105KAT2A technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.81mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 0.94mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 10% |
| Voltage | 16V |
| Voltage Rating | 16V |
| Width | 0.032inch |
| RoHS | Compliant |
No datasheet is available for this part.
