This 1uF ceramic capacitor features an X7R dielectric and a 16V voltage rating. It is available in a 0603 package, suitable for surface mount applications. The capacitor operates within a temperature range of -55°C to 125°C and has a tolerance of 20%. It is RoHS compliant and available in quantities of 4000 per reel.
Kyocera 0603YC105MAT2A technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.81mm |
| Dielectric | X7R |
| Dissipation Factor | 3.5% |
| Height | 0.94mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.032inch |
| RoHS | Compliant |
No datasheet is available for this part.