
This is a ceramic capacitor with a capacitance of 33nF and a voltage rating of 16V. It has an X7R dielectric and is suitable for surface mount applications in the 0603 package. The operating temperature range is -55°C to 125°C, and it is compliant with RoHS regulations. The capacitor is constructed from ceramic material and has a tolerance of 5%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 0603YC333JAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 33nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.81mm |
| Dielectric | X7R |
| Dissipation Factor | 3.5% |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.81mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 0603YC333JAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
