The Kyocera 0603YC471K4T2A is a ceramic capacitor with a capacitance of 470pF and a voltage rating of 16V. It is constructed with an X7R dielectric and has a tolerance of 10%. The capacitor is available in a 0603 package and is rated for surface mount applications. It operates over a temperature range of -55°C to 125°C and is compliant with AEC-Q200. The capacitor is packaged on a tape and reel for easy handling.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 0603YC471K4T2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 470pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.81mm |
| Dielectric | X7R |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 7.1E-05oz |
| Width | 0.81mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 0603YC471K4T2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.