Surface mount multilayer ceramic capacitor with 2.2µF capacitance and 16V DC voltage rating. Features an X5R dielectric for stable performance across a -55°C to +85°C operating temperature range. Housed in a compact 0603 (1608 metric) case code, measuring 1.6mm length, 0.81mm width, and 0.9mm height. This RoHS compliant component offers a ±10% capacitance tolerance and is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.81mm |
| Dielectric | X5R |
| Dielectric Material | Ceramic |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.81mm |
| RoHS | Compliant |