The 0603YD225KAT4A ceramic capacitor from Kyocera features a capacitance of 2.2uF with a tolerance of 10%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. This component is packaged in a 0603 case and is available in quantities of 15000. The capacitor is RoHS compliant and has a dielectric of X5R.
Kyocera 0603YD225KAT4A technical specifications.
| Capacitance | 2.2uF |
| Package/Case | 0603 |
| Dielectric | X5R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
No datasheet is available for this part.
