
The Kyocera 0603YD334MAT2A is a ceramic capacitor with a capacitance of 330nF and a voltage rating of 16V. It has a X5R dielectric and is constructed in a flat form. The capacitor is available in a 0603 package and is suitable for surface mount applications. It operates over a temperature range of -55°C to 85°C and is compliant with RoHS regulations.
Sign in to ask questions about the Kyocera 0603YD334MAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 0603YD334MAT2A technical specifications.
| Capacitance | 330nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.81mm |
| Dielectric | X5R |
| Length | 1.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 0603YD334MAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
